The CDH30D11DNP-2R2MC is a surface mount fixed inductor with a nominal inductance of 2.2uH and a maximum rated current of 1.7A. It has a DC resistance of 0.109 ohms and is designed for general purpose inductor applications. The inductor is available in a 1212 package with a length of 3.1mm, width of 3mm, and height of 1.1mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.1 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.109 |
| Rated Current-Max | 1.7 |
| Test Frequency | 0.1 |
| Series | CDH30D11D |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |