This Surface Mount Fixed Inductor from Sumida features a nonstandard package with a depth of 3.9mm and a height of 1.2mm. It has a maximum DC current rating of 2.45A and an inductance of 1.5uH. The inductor is RoHS compliant and is available in a tape and reel packaging with 1500 pieces per reel. It is not radiation hardened and has a DC resistance of 57.4mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 57.4mR |
| Depth | 3.9mm |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Max DC Current | 2.45A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | CDH37D10/SLD |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |