This surface mount fixed inductor has a ferrite core material and a nonstandard package case. The inductor has a maximum DC resistance of 160mR and a maximum operating temperature of 105°C. It is rated for a maximum current of 1.7A and has a tolerance of 20%. The inductor is lead free and is available in a tape and reel packaging with 1000 units per package.
Sumida CDH38D09NP-1R5MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 4mm |
| Height | 1mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Max DC Current | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.7A |
| Saturation Current | 1.7A |
| Series | CDH38D09 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH38D09NP-1R5MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.