Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDH38D11SHF-1R2MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDH38D11SHF-1R2MC technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 3.8 |
| Tolerance | 20 |
| Package Width | 3.8 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.048 |
| Rated Current-Max | 2.6 |
| Manufacturer Series | CDH38D11/S |
| Series | CDH38D11/S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDH38D11SHF-1R2MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.