Inductor Power Unshielded Drum Core 33uH 20% 100KHz Ferrite 0.5A 1.32Ohm DCR T/R
Sumida CDH38D11SHF-330MC technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 3.8 |
| Tolerance | 20 |
| Package Width | 3.8 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.44 |
| Manufacturer Series | CDH38D11/S |
| Series | CDH38D11/S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.