
The CDH38D11SNP-1R0MC is a surface mount fixed inductor from Sumida with a core material of ferrite. It has a nonstandard package and a maximum operating temperature of 105°C. The inductor is rated for a maximum current of 2.8A and has a tolerance of 20%. It is packaged in tape and reel with 1500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDH38D11SNP-1R0MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 48.8mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Max DC Current | 2.85A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.8A |
| Saturation Current | 2.8A |
| Series | CDH38D11/S |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH38D11SNP-1R0MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.