The Sumida CDH38D11SNP-R68MC is a surface mount fixed inductor with a ferrite core material and a nonstandard package. It has a maximum DC current rating of 3.3A and an inductance of 680nH. The inductor is RoHS compliant and has a maximum operating temperature of 105°C. It is available in tape and reel packaging and is suitable for use in a variety of applications.
Sumida CDH38D11SNP-R68MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36.3mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 680nH |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Series | CDH38D11/S |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH38D11SNP-R68MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.