The CDH3D13SNP-120MB is a general purpose inductor from Sumida with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 12uH and a tolerance of 20%. The inductor is a dual-ended, surface mount device with a package length of 3.8mm, width of 4mm, and height of 1.3mm. It has a maximum rated current of 0.95A and a DC resistance of 0.44 ohms.
Sumida CDH3D13SNP-120MB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.8 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 0.95 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDH |
| Series | CDH3D13/S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.