The CDH53-2R2MC is a fixed inductor from Sumida with a ferrite core material and a nonstandard package. It has a DC resistance of 66 milliohms and an inductance of 2.2 microhenries. The inductor is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Sumida CDH53-2R2MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDH53-2R2MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 66mR |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDH53 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDH53-2R2MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.