Surface mount fixed inductor featuring a 10µH inductance with a 15% tolerance, tested at 1kHz. This unshielded, ferrite core component handles a maximum DC current of 1.23A with a DC resistance of 160mΩ. Operating between -40°C and 100°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDH53NP-100LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.23A |
| DC Resistance (DCR) | 160mR |
| Depth | 5.4mm |
| Height | 3.2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.23A |
| RoHS Compliant | Yes |
| Series | CDH53 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH53NP-100LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.