
The CDH53NP-150KC is a surface mount fixed inductor from Sumida with a ferrite core and 15uH inductance. It has a maximum DC current of 1A and a maximum operating temperature of 100°C. The inductor is lead free and RoHS compliant, packaged in a nonstandard case with a tape and reel packaging. It has a tolerance of 10% and is suitable for use in a variety of applications.
Sign in to ask questions about the Sumida CDH53NP-150KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDH53NP-150KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 5.4mm |
| Height | 3.2mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDH53 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH53NP-150KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.