The Sumida CDH53NP-1R5 is a ferrite drum core inductor with a type of power inductance, featuring a 1.5uH inductance value and a 90% inductance decrease percentage at its saturation current. It has a product length of 6mm, a height of 3.2mm, and a product depth of 5.2mm. The inductor operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sumida CDH53NP-1R5 technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Inductance Decrease Percentage @ Isat | 90% |
| Product Length | 6mm |
| Height | 3.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.