The CDH63NP-330MC is a surface mount fixed inductor with a 33uH inductance value and a 20% tolerance. It has a maximum DC current rating of 590mA and is designed for use at a test frequency of 100kHz. The inductor is packaged in tape and reel quantities of 1500 and is RoHS compliant. It has a nonstandard package case and measures 6.1mm in depth, 2.9mm in height, 0.256inch in length, and 0.24inch in width.
Sumida CDH63NP-330MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 660mR |
| Depth | 6.1mm |
| Height | 2.9mm |
| Inductance | 33uH |
| Length | 0.256inch |
| Max DC Current | 590mA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Series | CDH63 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.24inch |
| RoHS | Compliant |
No datasheet is available for this part.