The CDH74NP-390KC is a surface mount fixed inductor from Sumida with a ferrite core and a nonstandard package. It has a maximum DC current rating of 1.3A and an inductance of 39uH. The inductor is RoHS compliant and has a maximum operating temperature of 100°C. It is available in a tape and reel packaging with 1000 pieces per package. The inductor is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Sumida CDH74NP-390KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Depth | 7.3mm |
| Height | 5.2mm |
| Inductance | 39uH |
| Max DC Current | 1.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDH74 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH74NP-390KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.