Sumida CDMC104NP-R36M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 1.1mR |
| Depth | 10.2mm |
| Height | 4mm |
| Inductance | 360nH |
| Length | 11.5mm |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 28A |
| Series | CDMC104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDMC104NP-R36M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.