
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a metal composite core, 11A maximum DC current rating, and 8.8A saturation current. Operates within a -40°C to 125°C temperature range with a low 8.8mΩ DC resistance. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDMC6D28NP-1R0MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDMC6D28NP-1R0MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| Current Rating | 9.5A |
| DC Resistance (DCR) | 8.8mR |
| Depth | 6.7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.285inch |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8.8A |
| Series | CDMC6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.028219oz |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDMC6D28NP-1R0MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
