
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a metal composite core, 7.6A current rating, and 12.5mΩ DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Designed for tape and reel packaging.
Sign in to ask questions about the Sumida CDMC6D28NP-1R5MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDMC6D28NP-1R5MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| Current Rating | 7.6A |
| DC Resistance (DCR) | 12.5mR |
| Depth | 6.7mm |
| Height | 5mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.285inch |
| Max DC Current | 9.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.3A |
| Series | CDMC6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.028219oz |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDMC6D28NP-1R5MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
