Surface mount shielded wirewound power inductor featuring 2.2µH inductance with a 20% tolerance, tested at 1MHz. Designed for high current applications, it offers a DC current rating of 6.8A and a saturation current of 6A. The component boasts a low DC resistance of 19.3mΩ and operates within a temperature range of -40°C to 125°C. Its metal composite core and shielded construction ensure reliable performance in demanding environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDMC6D28NP-2R2MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| Current Rating | 6A |
| DC Current | 6.8A |
| DC Resistance (DCR) | 19.3mR |
| Depth | 6.7mm |
| Height | 6mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 7.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Series | CDMC6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDMC6D28NP-2R2MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
