Surface mount shielded wirewound power inductor with 200nH inductance and 20% tolerance, designed for high current applications up to 27.2A. Features a metal composite core, low DC resistance of 2.5mR, and a test frequency of 1MHz. Operating temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sumida CDMC6D28NP-R20MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 2.5mR |
| Depth | 6.7mm |
| Height | 9mm |
| Inductance | 200nH |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 27.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 27.2A |
| RoHS Compliant | Yes |
| Saturation Current | 21.7A |
| Series | CDMC6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 6.7mm |
| RoHS | Compliant |
No datasheet is available for this part.