This fixed inductor features a metal and composite core material with a nonstandard package case. It has a DC resistance of 3.2 milliohms and an inductance of 300 nanohenries. The inductor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the Sumida CDMC6D28NP-R30MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDMC6D28NP-R30MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 3.2mR |
| Depth | 6.7mm |
| Height | 10mm |
| Inductance | 300nH |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 19.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 15.4A |
| Series | CDMC6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDMC6D28NP-R30MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
