
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance, designed for high current applications up to 17A max DC current. Features a metal composite core, low DC resistance of 4.2mR, and a saturation current of 13.6A. Operates across a wide temperature range from -40°C to 125°C. Packaged in tape and reel for efficient automated assembly.
Sumida CDMC6D28NP-R47MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| Current Rating | 14A |
| DC Resistance (DCR) | 4.2mR |
| Depth | 6.7mm |
| Height | 11mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470nH |
| Length | 0.285inch |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 13.6A |
| Series | CDMC6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDMC6D28NP-R47MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
