
This Sumida CDMC6D28NP-R68MC fixed inductor features a nonstandard package with a metal and composite core, and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a saturation current of 11.3A and a maximum DC current of 14.2A. It is shielded and lead-free, and is compliant with RoHS regulations.
Sumida CDMC6D28NP-R68MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 5.4mR |
| Depth | 6.7mm |
| Height | 12mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max DC Current | 14.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 11.3A |
| Series | CDMC6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDMC6D28NP-R68MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.