The Sumida CDMC8D28NP-R68MC is a general purpose inductor with a nominal inductance of 0.68uH and a maximum rated current of 15.4A. It has a tolerance of 20% and is shielded. The inductor is available in a surface mount package with dimensions of 9.5x8.5x3mm. It is designed for power inductor applications and has a DC resistance of 0.0046. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Sumida CDMC8D28NP-R68MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 20 |
| Package Width | 8.5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0046 |
| Rated Current-Max | 15.4 |
| Test Frequency | 1 |
| Series | CDMC8D28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDMC8D28NP-R68MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.