
The Sumida CDPH28D11FNP-2R2MC is a shielded surface mount fixed inductor with a ferrite core material and a nonstandard package case. It has a DC resistance of 96 milliohms and an inductance of 2.2 microhenries. The inductor is rated for a maximum DC current of 1.72 amps and can operate within a temperature range of -40°C to 105°C. It is packaged in tape and reel and is compliant with RoHS regulations.
Sumida CDPH28D11FNP-2R2MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 96mR |
| Depth | 3mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 1.72A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.31A |
| Series | CDPH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001199oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDPH28D11FNP-2R2MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
