This general purpose inductor from Sumida features a nominal inductance of 12uH and a maximum rated current of 1.05A. It has a DC resistance of 0.233 Ohm and is designed for power inductor applications. The inductor is shielded and has a dual-ended terminal placement. It is suitable for surface mount applications and has a maximum operating temperature of 105 degrees Celsius.
Sumida CDPH45D16FHF-120MB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.9 |
| Tolerance | 20 |
| Package Width | 4.7 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.233 |
| Rated Current-Max | 1.05 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDPH |
| Series | CDPH45D16F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDPH45D16FHF-120MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.