The CDPH73NP-180NC is a surface mount general purpose inductor from Sumida. It features a nominal inductance of 18uH and a maximum rated current of 1.1A. The inductor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 2929 package type.
Sumida CDPH73NP-180NC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 25 |
| Package Width | 7.3 |
| Package Height | 3.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.