The Sumida CDPQ2419NP-100LB-AL156 is a shielded wirewound inductor with a ferrite core and 10uH inductance. It has a tolerance of 15% and is tested at 100KHz. The inductor can handle a maximum DC current of 28A and a maximum saturation current of 35A. It measures 27.5mm in length, 20mm in height, and 26.5mm in depth. The operating temperature range is -40C to 125C.
Sumida CDPQ2419NP-100LB-AL156 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 28A |
| Maximum Saturation Current | 35A |
| Max DC Resistance | 0.00286Ohm |
| Product Length | 27.5mm |
| Height | 20mm |
| Product Depth | 26.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDPQ2419NP-100LB-AL156 to view detailed technical specifications.
No datasheet is available for this part.