
The Sumida CDR105-220MC is a shielded surface mount inductor with a 22uH inductance value and a 20% tolerance. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The inductor is packaged in cut tape and has a nonstandard package case. It is designed for surface mount applications and has a diameter of 10mm.
Sign in to ask questions about the Sumida CDR105-220MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR105-220MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 90mR |
| Diameter | 10mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 21MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDR105-220MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.