Sumida CDR105B-181KC technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Package Length | 10 |
| Tolerance | 10 |
| Package Width | 9 |
| Package Height | 5 |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.57 |
| Rated Current-Max | 0.5 |
| Self Resonance Frequency | 5.6 |
| Series | CDR105B SERIES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDR105B-181KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.