The Sumida CDR105B Series inductor is a general purpose inductor with a nominal inductance of 330uH. It has a maximum rated current of 0.37A and a DC resistance of 1.2mOhm. The inductor is shielded and has a dual ended terminal placement. It is available in a 4140 package type and is suitable for power inductor applications. The inductor operates within a temperature range of -40 to 100 degrees Celsius.
Sumida CDR105BNP-331KB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 10 |
| Package Width | 9 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.37 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 4.2 |
| Manufacturer Series | CDR |
| Series | CDR105B |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDR105BNP-331KB to view detailed technical specifications.
No datasheet is available for this part.