
The Sumida CDR105NP-100MC is a shielded surface mount inductor with a 10uH inductance and 20% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and lead free. It has a self resonant frequency of 31MHz and a test frequency of 2.52MHz. The inductor is available in a nonstandard package with a diameter of 10mm and a height of 5.5mm.
Sign in to ask questions about the Sumida CDR105NP-100MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR105NP-100MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 60mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max DC Current | 2.53A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 31MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-100MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
