Surface mount shielded wirewound fixed inductor with 12µH inductance and 20% tolerance. Features a 2.31A current rating, 60mΩ DC resistance, and a self-resonant frequency of 27MHz. Operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDR105NP-120MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 2.31A |
| DC Resistance (DCR) | 60mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 2.31A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 27MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-120MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
