The Sumida CDR105NP-150MB is a general purpose inductor with a nominal inductance of 15uH and a maximum rated current of 2.06A. It has a DC resistance of 0.07 ohms and is shielded for electromagnetic interference protection. This inductor is designed for power applications and is suitable for surface mount assembly. The operating temperature range is -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sumida CDR105NP-150MB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 9.2 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 2.06 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 27 |
| Manufacturer Series | CDR |
| Series | CDR105 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.