
Surface mount shielded wirewound fixed inductor with 22µH inductance and 20% tolerance. Features a current rating of 1.71A, 90mΩ DC resistance, and a test frequency of 2.52MHz. Operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDR105NP-220MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR105NP-220MC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.71A |
| DC Resistance (DCR) | 90mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max DC Current | 1.71A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.71A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.362inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-220MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.