
Surface mount, shielded wirewound fixed inductor with 220µH inductance and 20% tolerance, tested at 1kHz. Features a 540mA current rating and 0.69Ω DC resistance. Operates from -40°C to 100°C, housed in a nonstandard package with dimensions of 10.4mm (L) x 9.6mm (W) x 5.5mm (H). This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Sumida CDR105NP-221MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR105NP-221MC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 540mA |
| DC Resistance (DCR) | 690mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-221MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.