The Sumida CDR105NP-331MB is a general purpose inductor with a nominal inductance of 330uH and a DC resistance of 1.03 ohms. It has a maximum rated current of 0.44A and operates over a temperature range of -40 to 100 degrees Celsius. The inductor is shielded and has a self resonance frequency of 4.2 MHz. It is a surface mount component with a package size of 10x9.2x5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDR105NP-331MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR105NP-331MB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 9.2 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.03 |
| Rated Current-Max | 0.44 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 4.2 |
| Manufacturer Series | CDR |
| Series | CDR105 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDR105NP-331MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.