
The CDR105NP-331MC is a shielded surface mount inductor from Sumida with a DC resistance of 1.03 ohms and an inductance of 330 microhenries. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. This inductor is lead free and RoHS compliant, and is packaged in a nonstandard case with a diameter of 10mm and a height of 5.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDR105NP-331MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR105NP-331MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.03R |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Max DC Current | 440mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-331MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.