
Surface mount shielded wirewound power inductor with 56µH inductance and 20% tolerance, designed for operation up to 1.07A. Features a low DC resistance of 190mΩ and a test frequency of 2.52MHz, with a self-resonant frequency of 12MHz. Operating temperature range from -40°C to 100°C, housed in a nonstandard package with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 1.07A |
| DC Resistance (DCR) | 190mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 0.217inch |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 0.409inch |
| Max DC Current | 1.07A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.378inch |
| RoHS | Compliant |