Sign in to ask questions about the Sumida CDR125-330MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR125-330MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 100mR |
| Diameter | 12.6mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 12.8MHz |
| Series | CDR125 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDR125-330MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.