
Inductor Power Shielded Wirewound 12uH 20% 2.52MHz Ferrite 2.5A 0.05Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 50mR |
| Depth | 12.1mm |
| Diameter | 12.6mm |
| Height | 5.9mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21.2MHz |
| Series | CDR125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |