
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a maximum DC current rating of 2.2A, a low DC resistance of 70mΩ, and a self-resonant frequency of 15.2MHz. Operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDR125NP-220MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR125NP-220MC technical specifications.
| Package/Case | Nonstandard |
| DC Current | 2.2A |
| DC Resistance (DCR) | 70mR |
| Depth | 12.1mm |
| Height | 5.4mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15.2MHz |
| Series | CDR125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR125NP-220MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
