
The CDR125NP-270MC is a shielded surface mount inductor from Sumida with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a self-resonant frequency of 13.9MHz and a test frequency of 2.52MHz. The inductor is lead-free and RoHS compliant, with a tolerance of 20%. It is available in a nonstandard package with a package quantity of 500 and is packaged in tape and reel.
Sumida CDR125NP-270MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 80mR |
| Depth | 12.1mm |
| Diameter | 12.6mm |
| Height | 5.9mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13.9MHz |
| Series | CDR125 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR125NP-270MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.