
Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a current rating of 1.8A, 100mΩ DC resistance, and a self-resonant frequency of 12.8MHz. Operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDR125NP-330MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR125NP-330MC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 100mR |
| Depth | 12.1mm |
| Diameter | 12.6mm |
| Height | 5.9mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.8MHz |
| Series | CDR125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR125NP-330MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
