
The Sumida CDR125NP-820MC is a shielded surface mount fixed inductor with a 82uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.14A and operates over a temperature range of -40°C to 100°C. This component is lead-free and RoHS compliant, packaged in tape and reel for surface mount applications.
Sumida CDR125NP-820MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 200mR |
| Depth | 12.1mm |
| Diameter | 12.6mm |
| Height | 5.9mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max DC Current | 1.14A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.85MHz |
| Series | CDR125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR125NP-820MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
