Inductor Power Shielded Drum Core 0.68uH 25% 1MHz Ferrite 1.7A 0.053Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sumida CDR25D09LANP-R68PC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 25% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.28A |
| Max DC Resistance | 0.053(Typ)Ohm |
| Product Length | 2.71mm |
| Height | 1mm |
| Product Depth | 2.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |