Sign in to ask questions about the Sumida CDR63BNP-100MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR63BNP-100MB technical specifications.
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 5.9 |
| Product Height (mm) | 3.5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 35.3M(Typ)Hz |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDR63BNP-100MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.