The Sumida CDR63BNP-390LC is a general purpose inductor with a nominal inductance of 39uH and a DC resistance of 0.47 Ohm. It is rated for a maximum current of 0.53A and has a self-resonance frequency of 17MHz. The inductor is shielded and designed for power applications. It is available in a 2623 surface mount package and has a tolerance of 15%. The operating temperature range is from -40 to 100 degrees Celsius.
Sumida CDR63BNP-390LC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.2 |
| Tolerance | 15 |
| Package Width | 5.6 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.47 |
| Rated Current-Max | 0.53 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 17 |
| Manufacturer Series | CDR63B |
| Series | CDR63B |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDR63BNP-390LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.