The Sumida CDR63NP-270MC is a surface mount wirewound inductor with a shielded protection style and ferrite core material. It has an inductance of 27uH with a tolerance of 20% and a maximum DC current of 0.57A. The inductor's maximum DC resistance is 0.34 ohms and its minimum self resonant frequency is 18.9MHz. The component measures 6.5mm in length, 3.6mm in height, and 5.9mm in depth. It operates over a temperature range of -25C to 85C.
Checking distributor stock and pricing after the page loads.
Sumida CDR63NP-270MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.57A |
| Max DC Resistance | 0.34Ohm |
| Minimum Self Resonant Frequency | 18.9M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 3.6mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.