This is a surface mount ferrite inductor with a core material of ferrite, a nonstandard package case, and a maximum operating temperature of 105°C. It has a DC resistance of 117.5mR and an inductance of 12uH. The inductor is rated for a maximum current of 1.55A and is shielded. It is lead free and RoHS compliant, with a tolerance of 25%.
Sign in to ask questions about the Sumida CDR6D23MNNP-120NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDR6D23MNNP-120NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 117.5mR |
| Depth | 6.8mm |
| Height | 2.5mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Max DC Current | 1.24A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.55A |
| RoHS Compliant | Yes |
| Saturation Current | 1.55A |
| Series | CDR6D23MN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR6D23MNNP-120NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.