Inductor Power Shielded Drum Core 22uH 25% 100KHz Ferrite 1.1A 0.1988Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 198.8mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.65A |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Series | CDR6D28MN |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.01224oz |
| RoHS | Compliant |